Microsemi APT60D30LCTG technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-264-3 |
| Current Rating | 60A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 38ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT60D30LCTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
