Microsemi APT60D40SG technical specifications.
| Average Rectified Current | 75A |
| Package/Case | TO-268-3 |
| Current Rating | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Output Current | 60A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 55ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT60D40SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.