
Microsemi APT60DQ60BCTG technical specifications.
| Package/Case | TO-247 |
| Current Rating | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT60DQ60BCTG to view detailed technical specifications.
No datasheet is available for this part.