Microsemi APT60GF60JU2 technical specifications.
| Package/Case | SOT-227 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector-emitter Voltage-Max | 2.5V |
| Height | 9.6mm |
| Input | Standard |
| Input Capacitance | 3.59nF |
| Length | 38.2mm |
| Max Collector Current | 93A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 378W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT60GF60JU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.