Microsemi APT60GT60JR technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 93A |
| Input | Standard |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Max Collector Current | 93A |
| Max Power Dissipation | 378W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Thunderbolt IGBT® |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT60GT60JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
