Microsemi APT60S20SG/TR technical specifications.
| Average Rectified Current | 75A |
| Package/Case | TO-268-3 |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT60S20SG/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.