Microsemi APT66F60L technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 13.19nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.135kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 225ns |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT66F60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
