
This N-CHANNEL MOSFET is packaged in a TO-220-3 case and is rated for 1kV drain to source voltage and 6A continuous drain current. The device has a maximum power dissipation of 225W and a maximum operating temperature range of -55°C to 150°C. It is lead free and RoHS compliant.
Microsemi APT6M100K technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 5.8A |
| Drain to Source Resistance | 2.05R |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.19mm |
| Input Capacitance | 1.41nF |
| Lead Free | Lead Free |
| Length | 10.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 171 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 225W |
| Radiation Hardening | No |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 6.4ns |
| DC Rated Voltage | 1kV |
| Weight | 0.211644oz |
| Width | 4.72mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT6M100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
