Microsemi APT75DF170HJ technical specifications.
| Package/Case | SOT-227 |
| Forward Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.7kV |
| Max Reverse Current | 250uA |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT75DF170HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.