Microsemi APT75GN120J technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.1V |
| Input | Standard |
| Input Capacitance | 4.8nF |
| Max Collector Current | 124A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 379W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT75GN120J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.