Microsemi APT75GN60BG technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 600V |
| Current Rating | 155A |
| Lead Free | Lead Free |
| Max Collector Current | 155A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 385ns |
| Turn-On Delay Time | 47ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT75GN60BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.