Microsemi APT75GT120JRDQ3 technical specifications.
| Package/Case | SOT-227 |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Collector Current | 97A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT75GT120JRDQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.