Microsemi APT77N60BC6 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 77A |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.31mm |
| Input Capacitance | 13.6nF |
| Length | 21.46mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 481W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 41mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 18ns |
| Weight | 1.340411oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT77N60BC6 to view detailed technical specifications.
No datasheet is available for this part.