Microsemi APT7F100B technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7.3A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 290W |
| Radiation Hardening | No |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 77ns |
| Turn-On Delay Time | 24ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT7F100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
