
The APT8015JVR is a 800V 44A power MOSFET from Microsemi, packaged in a SOT-227-4 chassis mount package. It has a maximum operating temperature range of -55°C to 150°C and is compliant with lead-free standards. The device has a maximum power dissipation of 700W and a maximum drain to source voltage of 800V. It also features a turn-on delay time of 22ns and a turn-off delay time of 97ns.
Microsemi APT8015JVR technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 17.65nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 700W |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 97ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT8015JVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.