Microsemi APT8020B2LLG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 38A |
| Current Rating | 38A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.21mm |
| Input Capacitance | 5.2nF |
| Lead Free | Lead Free |
| Length | 26.49mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 694W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 800V |
| Weight | 0.373904oz |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT8020B2LLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.