The APT8024JFLL is a 800V power MOSFET with a continuous drain current rating of 29A. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 460W. The device is packaged in a SOT-227-4 package and is lead free. It is RoHS compliant and has a maximum Rds on resistance of 260mR.
Microsemi APT8024JFLL technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 29A |
| Current Rating | 29A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.67nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460W |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 260mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT8024JFLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.