The APT8075BVFRG is a power MOSFET from Microsemi with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 12A and a drain to source voltage rating of 800V. The device is packaged in a rail/through hole configuration and is lead free. It is RoHS compliant and has an input capacitance of 3.12nF. The APT8075BVFRG has a fall time of 8ns and a turn-off delay time of 45ns, as well as a turn-on delay time of 12ns.
Microsemi APT8075BVFRG technical specifications.
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.12nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT8075BVFRG to view detailed technical specifications.
No datasheet is available for this part.