
Microsemi APT80GA90B technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 900V |
| Collector Emitter Voltage (VCEO) | 900V |
| Collector-emitter Voltage-Max | 3.1V |
| Element Configuration | Single |
| Input Type | STANDARD |
| Max Collector Current | 145A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT80GA90B to view detailed technical specifications.
No datasheet is available for this part.