
The APT80GP60B2G is a power transistor from Microsemi with a collector emitter voltage rating of 600V and a maximum collector current of 100A. It is packaged in a TO-264 case and is designed for through hole mounting. The device is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Microsemi APT80GP60B2G technical specifications.
| Package/Case | TO-264 |
| Collector Emitter Voltage (VCEO) | 600V |
| Current Rating | 100A |
| Lead Free | Lead Free |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT80GP60B2G to view detailed technical specifications.
No datasheet is available for this part.