Microsemi APT8GT60KRG technical specifications.
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Collector Current | 16A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT8GT60KRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.