Microsemi APTC60AM242G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 95A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 45ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 14.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 462W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 2 |
| Packaging | Bulk |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTC60AM242G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.