Microsemi APTC60AM24SCTG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 95A |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTC60AM24SCTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.