The APTC60AM42F2G is a 600V power MOSFET module from Microsemi, featuring a maximum continuous drain current of 66A. It has a maximum operating temperature range of -40°C to 150°C and a maximum power dissipation of 416W. The module is mounted via screws and is packaged in a tray with one unit per package. It is compliant with RoHS regulations and is part of the CoolMOS series.
Microsemi APTC60AM42F2G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 66A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 52ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 14.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 416W |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Rds On Max | 42mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 240ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTC60AM42F2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.