The APTC60DDAM70T1G is a dual power MOSFET module from Microsemi, featuring a continuous drain current of 39A and a gate to source voltage of 20V. It is designed to operate within a temperature range of -40°C to 150°C and has a power dissipation of 250W. The module is mounted via screw and is compliant with RoHS regulations.
Microsemi APTC60DDAM70T1G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 39A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 2 |
| Power Dissipation | 250W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTC60DDAM70T1G to view detailed technical specifications.
No datasheet is available for this part.