The APTC60DDAM70T3G is a 2 N-Channel FET from Microsemi, rated for 600V and 39A of continuous drain current. It has a maximum power dissipation of 250W and is designed for chassis mount applications. The device operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Microsemi APTC60DDAM70T3G technical specifications.
| Continuous Drain Current (ID) | 39A |
| Drain to Source Voltage (Vdss) | 600V |
| FET Type | 2 N-Channel |
| Input Capacitance | 7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTC60DDAM70T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.