Microsemi APTC60DSKM24T3G technical specifications.
| Package/Case | Module |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 24mR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTC60DSKM24T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.