The APTC60DSKM70T1G is a 600V power MOSFET module from Microsemi, featuring a continuous drain current of 39A and a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 250W and is packaged in a module format for chassis mount applications. The device is RoHS compliant and part of the CoolMOS series. It has a gate to source voltage of 20V and an input capacitance of 700pF.
Microsemi APTC60DSKM70T1G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 84ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 700pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 283ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTC60DSKM70T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.