Microsemi APTC60HM83FT2G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 52ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.29nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 83mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 240ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTC60HM83FT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.