The APTC60SKM35T1G is a 600V power MOSFET with a maximum continuous drain current of 72A. It has a maximum operating temperature range of -40°C to 150°C and a maximum power dissipation of 416W. The device is packaged in bulk and is RoHS compliant. Its input capacitance is 14nF and its Rds on max is 35mR.
Microsemi APTC60SKM35T1G technical specifications.
| Continuous Drain Current (ID) | 72A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 14nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 416W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTC60SKM35T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.