Microsemi APTC80DDA29T3G technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 800V |
| FET Type | 2 N-Channel |
| Input Capacitance | 2.254nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 156W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 290mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTC80DDA29T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.