The APTC80SK15T1G from Microsemi is a power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 277W and a maximum drain to source voltage of 800V. The device features a continuous drain current of 28A and an on-resistance of 150mR. It is RoHS compliant and packaged in bulk for chassis mount applications.
Microsemi APTC80SK15T1G technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 4.507nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 277W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTC80SK15T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.