Microsemi APTC90H12SCTG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 900V |
| FET Type | 4 N-Channel |
| Input Capacitance | 6.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTC90H12SCTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.