Microsemi APTCV60HM45BC20T3G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.9V |
| Collector-emitter Voltage-Max | 1.9V |
| Input | Standard |
| Input Capacitance | 3.15nF |
| Max Collector Current | 50A |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTCV60HM45BC20T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.