
Microsemi APTDC40H601G technical specifications.
| Average Rectified Current | 40A |
| Package/Case | Module |
| Forward Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 800uA |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTDC40H601G to view detailed technical specifications.
No datasheet is available for this part.