Microsemi APTDF30H601G technical specifications.
| Package/Case | Module |
| Forward Current | 42A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTDF30H601G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.