The APTDF400AK170G is a high-power rectifier module from Microsemi, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.7kV and a maximum reverse current of 750uA. The module is designed for chassis mount, screw, and is packaged in bulk. It is RoHS compliant and has a peak non-repetitive surge current of 1.5kA.
Microsemi APTDF400AK170G technical specifications.
| Average Rectified Current | 480A |
| Package/Case | Module |
| Forward Current | 480A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.7kV |
| Max Reverse Current | 750uA |
| Max Reverse Voltage (DC) | 1.7kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.5kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 572ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTDF400AK170G to view detailed technical specifications.
No datasheet is available for this part.