The APTDF400KK100G is a 500A rectifier module from Microsemi, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It is designed for chassis mount applications and is packaged in a bulk format. The module is lead free and RoHS compliant, with a maximum reverse voltage of 1kV and a maximum reverse current of 250uA. The rectifier has a reverse recovery time of 290ns and a peak non-repetitive surge current of 3kA.
Microsemi APTDF400KK100G technical specifications.
| Average Rectified Current | 500A |
| Package/Case | Module |
| Forward Current | 500A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 290ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTDF400KK100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.