The APTDF400KK120G diode module from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It can handle a maximum forward current of 470A and a maximum reverse voltage of 1.2kV. The module is packaged in a bulk format and is mounted using a screw. It is compliant with RoHS regulations but not radiation hardened.
Microsemi APTDF400KK120G technical specifications.
| Package/Case | Module |
| Forward Current | 470A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Mount | Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTDF400KK120G to view detailed technical specifications.
No datasheet is available for this part.