Discrete Semiconductor Modules Power Module - Diode
Microsemi APTDF400KK20G technical specifications.
| Package/Case | Module |
| Forward Current | 500A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 750uA |
| Mount | Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTDF400KK20G to view detailed technical specifications.
No datasheet is available for this part.