Microsemi APTDR90X1601G technical specifications.
| Average Rectified Current | 90A |
| Package/Case | Module |
| Forward Current | 90A |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 51.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 50uA |
| Max Surge Current | 850A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1.6kV |
| RoHS Compliant | Yes |
| Width | 40.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTDR90X1601G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
