Microsemi APTGF350A60G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 17.2nF |
| Lead Free | Lead Free |
| Max Collector Current | 430A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.562kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF350A60G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.