Microsemi APTGF50DH60T1G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector-emitter Voltage-Max | 2.45V |
| Height | 11.5mm |
| Input | Standard |
| Input Capacitance | 2.2nF |
| Length | 51.6mm |
| Max Collector Current | 65A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 40.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF50DH60T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
