Microsemi APTGF90DA60CT1G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 4.3nF |
| Max Collector Current | 110A |
| Max Power Dissipation | 416W |
| Mount | Chassis Mount, Through Hole |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF90DA60CT1G to view detailed technical specifications.
No datasheet is available for this part.