Microsemi APTGT300A60TG technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 600V |
| Lead Free | Lead Free |
| Max Collector Current | 430A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 225ns |
| Turn-On Delay Time | 115ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGT300A60TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.