Microsemi APTGT300DA170D3G technical specifications.
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Max Collector Current | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGT300DA170D3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.