Microsemi APTGT300SK170D3G technical specifications.
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 2.4V |
| Input | Standard |
| Input Capacitance | 26nF |
| Max Collector Current | 530A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGT300SK170D3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.