Microsemi APTGT30TL601G technical specifications.
| Max Collector Current | 50A |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGT30TL601G to view detailed technical specifications.
No datasheet is available for this part.