Microsemi APTGT400A120G technical specifications.
| Package/Case | Module |
| Max Collector Current | 560A |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGT400A120G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.