Microsemi APTGT50H170TG technical specifications.
| Package/Case | Module |
| Max Collector Current | 75A |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGT50H170TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.